| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Square Body | |
| Motor Circuit | |
| 54 X 21 | |
| 125 | |
| 690@CE|700@UL | |
| 690@CE|700@UL | |
| 28 | |
| 1200 | |
| Screw | |
| 2 | |
| 21 | |
| 54 | |
| Stud Mount |
Be protected by adding a square body 170M1318 fuse developed by Eaton. This device has a maximum power dissipation of 28 W. This device has a current rating of 125. Its maximum power dissipation is 28 W. It has 2 terminals. The 170M1318 fuse has a screw termination style. The maximum AC voltage rating is 690CE|700@UL VAC. This product is 54 mm long and 21 mm.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.