PHOENIX CONTACT1706891Blocs de raccordement de terminaux
Conn Terminal Block F 12 POS 3.81mm Screw Cable Mount 8A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 12 | |
| 3.81 | |
| 12 | |
| Screw | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| 8.466 | |
| 46.51 | |
| 16.1 | |
| Orange | |
| Cable Mount |
Perfect for troubleshooting this 1706891 PCB terminal block manufactured from Phoenix Contact will help isolate sections of a circuit. This F connector has 12 contacts that are plated with tin. It has a maximum voltage rating of 160 V. Its pitch is 3.81 mm. It has a female type gender. This device has a maximum current rating of 8 A. Its wire is 14-30 AWG. It uses the screw termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

