PHOENIX CONTACT1706183Blocs de raccordement de terminaux
Conn PC Terminal Block 3 POS 3.81mm Solder Thru-Hole 5A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 3 | |
| 3.81 | |
| 1 | |
| 3 | |
| Solder | |
| 5 | |
| 160V | |
| -40 | |
| 100 | |
| Cardboard | |
| 2 | |
| 12.62 | |
| 12.4 | |
| 14.8 | |
| Green | |
| Through Hole |
Get the best connections between your circuits with this pc terminal block 1706183 PCB terminal block from Phoenix Contact. It has a maximum voltage rating of 160 V. This is a 1-row connector. Its pitch is 3.81 mm. 1706183 is housed in polyamide. This device has a maximum current rating of 5 A. Its wire is 22-26 AWG. It uses the solder termination method. This product is 12.62 mm long, 14.8 mm tall and 12.4 mm deep.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

