HARTING17051331201Face arrière de raccordement

Conn Hard Metric M 95Signal/38Ground POS 2mm Press Fit ST Thru-Hole Tube

When you have numerous wires connected in parallel, then use this hard metric 17051331201 backplane connector from Harting to make sure all the data flows through. This M connector has 95signal / 38ground contacts that are plated with gold over palladium nickel over nickel. This is a 5/2-row connector. It has a male type gender. Its pitch is 2 mm. It has a straight body orientation. It uses the press fit termination method. This product is 38 mm long, 13.4 mm tall and 15.4 mm deep.

Import TariffMay apply to this part

229 pièces: Livraison en 2 jours

    Total$107.46Price for 13

    • (13)

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2449+
      Manufacturer Lead Time:
      10 semaines
      Country Of origin:
      Allemagne
      • In Stock: 229 pièces
      • Price: $8.266

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.