PHOENIX CONTACT1700710Blocs de raccordement de terminaux
Conn PC Terminal Block 8 POS 5mm Solder RA Thru-Hole 24A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 8 | |
| 5 | |
| 1 | |
| 8 | |
| Solder | |
| Right Angle | |
| 24 | |
| 400V | |
| 5 | |
| -40 | |
| 100 | |
| 28 | |
| 42.5 | |
| 18.5 | |
| 19.5 | |
| Green | |
| Through Hole |
This pc terminal block 1700710 PCB terminal block manufactured from Phoenix Contact will bridge different sections of wires together. It has a right angle body orientation. It has a maximum voltage rating of 400 V. Its pitch is 5 mm. This is a 1-row connector. This device has a maximum current rating of 24 A. 1700710 is housed in polyamide. This product is 18.5 mm deep. Its wire is 14-24 AWG. It uses the solder termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

