Molex1700716011Raccordement téléphone et télécom

Conn zSFP+ F 240 POS 2.4mm Press Fit RA Thru-Hole 240 Terminal 12 Port zSFP+™ Tray

The modular characteristics of this zsfp+ 1700716011 telephone and telecom connector from Molex make it a common choice for Ethernet network communication. This F connector's 240 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2.4 mm. It has a maximum voltage rating of 30 VAC. It has a female type gender. It has a right angle body orientation. This connector has 12 ports. This device has a maximum current rating of 0.5 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. It uses the press fit termination method. 1700716011 is housed in black thermoplastic. This part has an operating temperature of -40 to 85 °C.

5 pièces: Livraison en 2 jours

    Total$125.20Price for 1

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 5 pièces
      • Price: $125.20

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.