Molex1700010104Gaine de câblage de raccordement discret
Conn Housing RCP 4Power POS 5.7mm Crimp ST Cable Mount Black Mega-Fit™ Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 4Power | |
| 2 | |
| Crimp | |
| 5.7 | |
| Straight | |
| 23/Contact | |
| 600VDC|600VAC | |
| 1000 | |
| -40 | |
| 120 | |
| Bag | |
| 2.08 | |
| 12.05 | |
| 24.92 | |
| Mega-Fit™ | |
| Yes | |
| 5.7 | |
| Cable Mount |
Do you need a solution for housing discrete wires because a direct socket to board linkage is not functional? Then this 1700010104 discrete wire housing from Molex is perfect for you! This M connector has 4 M contacts. It has a male type gender. It has a straight body orientation. This is a 2-row connector. Its pitch is 5.7 mm. This device has a maximum current rating of 23 A/contact. This rectangle connector has an operating temperature of -40 to 105 °C. 1700010104 is housed in black nylon. This product is 12.05 mm long and 24.92 mm.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

