CONEC17-10017Raccordement téléphone et télécom
Conn RJ-45 F 8 POS Solder ST Panel Mount 8 Terminal 1 Port Cat 5e
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F | |
| 8 | |
| 8 | |
| 1 | |
| 8 | |
| Cat 5e | |
| Solder | |
| Straight | |
| 1.2 | |
| 100VDC | |
| 500 | |
| 20 | |
| No | |
| Copper Alloy | |
| Nickel | |
| -40 | |
| 85 | |
| Single | |
| 36.18 | |
| 37.75 | |
| 34 | |
| Panel Mount |
This rj-45 17-10017 telephone and telecom connector from Conec is the perfect connector for high-power applications. This F connector has 8 F contacts. This connector has a single port. It has a straight body orientation. It has a female type gender. 17-10017 is housed in black plastic. This product is 36.18 mm long, 34 mm tall and 37.75 mm deep. It uses the solder termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

