Rubycon16ZLG470MEFC10X12.5Condensateurs en aluminium
Cap Aluminum Lytic 470uF 16V 20% (10 X 12.5mm) Radial 5mm 1.43A 4000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 470uF | |
| 20% | |
| 16VDC | |
| Ultra Low | |
| 0.027@20°C@100kHz|0.07@-10°C@100kHz | |
| 1.43 | |
| 225.6@2Min | |
| 4000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 12.5 | |
| -40 | |
| 105 | |
| Bulk | |
| 10 | |
| 12.5 | |
| 0.6 |
If you need to filter lower signal frequencies, then this electrolytic 16ZLG470MEFC10X12.5 aluminum capacitor, developed by Rubycon, is the tool you need. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 225.6@2Min μA. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. It has a tolerance of 20%. This product is 12.5 mm tall with a diameter of 10 mm. The 16ZLG470MEFC10X12.5 aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 470uF.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

