Rubycon16YXJ220MT16.3X11Condensateurs en aluminium
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 11mm) Radial 2.5mm 0.4A 7000h 105°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 220uF | |
| 20% | |
| 16VDC | |
| Low | |
| 0.22@20°C@100kHz|0.87@-10°C@100kHz | |
| 0.4 | |
| 35.2@2Min | |
| 7000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Long Lead | |
| 6.3 X 11 | |
| -40 | |
| 105 | |
| Ammo | |
| 6.3 | |
| 11 | |
| 0.5 |
Using the aluminum anode based electrolytic 16YXJ220MT16.3X11 electrolytic capacitor, developed by Rubycon, you can filter out lower signal frequencies. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The 16YXJ220MT16.3X11 aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.5 mm and a pitch of 2.5 mm. Its leakage current is 35.2@2Min μA. It has a tolerance of 20%. Its capacitance value is 220uF. This product is 11 mm tall with a diameter of 6.3 mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

