Panasonic16SVPC39MVCondensateur en polymère d'aluminium
Cap Aluminum Polymer 39uF 16VDC 20%( 5 X 5.9mm) SMD 0.027 Ohm 2.35A 2000h 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 39uF | |
| 20% | |
| 16VDC | |
| 0.027 | |
| Low | |
| 2.35 | |
| 300@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 5 X 5.9 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 5 | |
| 5.9 |
Feel rest assured that Panasonic's 16SVPC39MV conductive polymer aluminum solid capacitors can help regulate any voltage spikes or drops that may harm sensitive circuitry. It can withstand a voltage of 16 VDC. It has 2 terminals. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. This product is 5.9 mm tall with a diameter of 5 mm. Its leakage current is 300@2Min μA.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

