Panasonic16SEPC180MCondensateur en polymère d'aluminium
Cap Aluminum Polymer 180uF 16VDC 20%( 8 X 12mm) Radial 3.5mm 0.016 Ohm 4.36A 5000h 105°C Bulk
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 180uF | |
| 20% | |
| 16VDC | |
| 0.016 | |
| Super Low | |
| 4.36 | |
| 576@2Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 3.5 | |
| 2 | |
| Long Lead | |
| 8 X 12 | |
| -55 | |
| 105 | |
| Bulk | |
| 0.6 | |
| 8 | |
| 12(Max) |
Add Panasonic's 16SEPC180M conductive polymer aluminum solid capacitors within your electronic circuit in order to keep sensitive components safe from the damaging effects of voltage spikes. It can withstand a voltage of 16 VDC. Users like its long lead wire form. It has 2 terminals. This part has a lead diameter of 0.6 mm. This product's terminal pitch is 3.5 mm. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. It has a tolerance of 20%. Its leakage current is 576@2Min μA. This product is 12(Max) mm tall with a diameter of 8 mm. The 16SEPC180M conductive polymer aluminum solid capacitor has a radial termination style.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

