B&K Precision1694Bench Power Supplies
1-30V, 30A Switching DC Power Supply with Remote Sense
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
| LED | |
| 2 | |
| 1 | |
| Yes | |
| 50|60 | |
| 40mV | |
| 1 to 30 | |
| 30 | |
| 900 | |
| Black | |
| 100 to 240 | |
| 85(Min) | |
| Forced Air | |
| 1Year | |
| 0 | |
| 40 | |
| 5800 |
Power your device with direct current by using this 1694 AC to DC power supply from B&K Precision Corporation to convert an alternating current source to a direct current supply. It has a voltage of 8 V and maximum output power of 3.75 W. This part's 8 outputs can handle a current up to 14.22 A. This part has a temperature range of -40 °C to 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

