10-25% de reduction

PHOENIX CONTACT1693830Sensor Accessories

Connector, Universal, 4-position For Sensor

Use this sensor actuator 1693830 connector from Phoenix Contact to connect peripherals to your device. Its shell size arrangement is plated in nickel. This male connector's 4 contacts that are made out of brass and plated with gold. It has a plug type gender. It has a straight body orientation. This device has a maximum current rating of 4 A. This circular connector has an operating temperature of -40 to 85 °C. This product is 62 mm long with a diameter of 20 mm. It uses the screw termination method.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    6 semaines
    • Price: $25.46
    1. 1+$25.46

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.