Illinois Capacitor168224J50C-FCondensateur à film

Cap Film 0.22uF 50V PET 5% (7.2 X 3.5 X 7.5mm) Radial Wound 5mm 125°C Bulk

If your circuit requires an inexpensive solution for smoothing voltages or improving signals for audio based designs, then this 168224J50C-F plastic film capacitor from Cornell Dubilier will do just that! It can withstand a voltage of 50 VDC|30VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. Its capacitance value is 0.22uF. The 168224J50C-F polypropylene film capacitor has a radial termination style. This product is 7.2(Max) mm long, 7.5(Max) mm tall and 3.5(Max) mm deep. It has a tolerance of 5%.

Import TariffMay apply to this part

2 472 pièces: Livraison en 2 jours

    Total$99.96Price for 205

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2131+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Chine
      • In Stock: 2 472 pièces
      • Price: $0.4876

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.