PHOENIX CONTACT1682003Assemblage de câble autre

Sensor/actuator cable, 3-position, PUR halogen-free, black-gray RAL 7021, Plug straight M8, on Socket angledM8, with 2 LEDs, cable length 1.5 m

This device has a maximum current rating of 4 A. This part has an operating temperature range of -25 to 90 °C. This has a Circular to Circular connector. Its wire is 24 AWG. It has a sensor/actuator cable.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    6 semaines
    • Price: $33.63
    1. 1+$33.63

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.