PHOENIX CONTACT1668221

Cable Assembly Circular 1.5m 22AWG M8 Circular 4 Right Angle

This device has a maximum current rating of 4 A. This part has an operating temperature range of -5 to 80 °C. This has a Circular connector. It has a sensor/actuator cable. Its wire is 22 AWG.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    6 semaines
    • Price: $16.89
    1. 1+$16.89

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.