PHOENIX CONTACT1653744Accessoires de raccordement
Connector Accessories Frame Straight Polyamide Gray Gold Over Nickel
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Frame | |
| Connector Telephone and Telecom | |
| Straight | |
| Polyamide | |
| Gold Over Nickel | |
| Gray | |
| -40 | |
| 80 | |
| 5.928 | |
| 36 | |
| 27.5 | |
| 36 |
Need some accessories for a nontraditional wire connection? This frame 1653744 connector accessory from Phoenix Contact is for your situation. It has a straight body orientation. This part has an operating temperature of -40 to 80 °C. This product is 36 mm long, 36 mm tall and 27.5 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

