CONEC164X11789XRaccordement D ultra-miniaturisé
Conn D-Sub SKT 25 POS Crimp ST Panel Mount 25 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 25 | |
| 25 | |
| 1 | |
| 2 | |
| Crimp | |
| Straight | |
| SKT | |
| 7.5 | |
| 125V | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin | |
| E | |
| 53.42 | |
| 12.93 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Panel Mount |
When using discrete wires in a project you should use this 164X11789X discrete wire housing from Conec if a direct socket to board linkage is not functional. This RCP connector has 25 RCP contacts. It has a receptacle type gender. This is a 2-row connector. It has a straight body orientation. 164X11789X is housed in steel. This product is 12.93 mm tall.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

