CONEC164A17249XRaccordement D ultra-miniaturisé

Conn D-Sub SKT 78 POS Solder ST Thru-Hole 78 Terminal 1 Port

Using the high density d-sub 164A17249X DVI connector from Conec is fast and easy for communicating between serial connections in your circuit. This socket type connector's 78 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. This 4-row connector has a single port. It has a maximum voltage rating of 60 V. 164A17249X is housed in polyester. This device has a maximum current rating of 3 A. This product is 67.31 mm long and 15.75 mm. This DVI connector has an operating temperature of -55 to 125 °C. Its 78 terminals use the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 40
  • Manufacturer Lead Time:
    26 semaines
    • Price: $22.60
    1. 1+$22.60
    2. 100+$21.03
    3. 1000+$16.60

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.