CONEC164A17209XRaccordement D ultra-miniaturisé
Conn D-Sub SKT 15 POS Solder ST Thru-Hole 15 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 15 | |
| 15 | |
| 1 | |
| 3 | |
| Solder | |
| Straight | |
| SKT | |
| 3 | |
| 60V | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin | |
| E | |
| No | |
| 31.19 | |
| 12.93 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
The high density d-sub 164A17209X DVI connector from Conec is perfect for communication between serial connections in your system. It has a straight body orientation. This socket type connector's 15 contacts that are made out of copper alloy and plated with gold over nickel. This 3-row connector has a single port. It has a maximum voltage rating of 60 V. This device has a maximum current rating of 3 A. 164A17209X is housed in polyester. Its 15 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C. This product is 31.19 mm long and 12.93 mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

