CONEC164A16579XRaccordement D ultra-miniaturisé
Conn D-Sub SKT 15 POS Solder ST Thru-Hole 15 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 15 | |
| 15 | |
| 1 | |
| 2 | |
| Solder | |
| Straight | |
| SKT | |
| 7.5 | |
| 125V | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin | |
| A | |
| No | |
| 39.52 | |
| 12.93 | |
| 14.5 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
The 164A16579X DVI connector from Conec is perfect for communication between serial connections in your system. It has a maximum voltage rating of 125 V. It has a straight body orientation. This 2-row connector has a single port. This socket type connector's 15 contacts that are made out of copper alloy and plated with gold over nickel. This device has a maximum current rating of 7.5 A. 164A16579X is housed in polyester. This product is 39.52 mm long, 14.5 mm tall and 12.93 mm deep. Its 15 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

