CONEC164A10019XRaccordement D ultra-miniaturisé

Conn D-Sub SKT 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port

It's easy to communicate between serial connections by using the 164A10019X DVI connector from Conec. This socket type connector's 9 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. This 2-row connector has a single port. It has a maximum voltage rating of 125 V. This device has a maximum current rating of 7.5 A. 164A10019X is housed in polyester. This product is 31.19 mm long, 12.93 mm tall and 14.6 mm deep. This DVI connector has an operating temperature of -55 to 125 °C. Its 9 terminals use the solder cup termination method.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    26 semaines
    • Price: $4.173
    1. 1+$4.173
    2. 100+$3.644
    3. 1000+$2.703

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.