CONEC162A10019XRaccordement D ultra-miniaturisé
Conn D-Sub SKT 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 9 | |
| 9 | |
| 1 | |
| 2 | |
| Solder Cup | |
| Straight | |
| SKT | |
| 7.5 | |
| 125V | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin | |
| E | |
| 31.19 | |
| 14.6 | |
| 12.93 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Panel Mount |
This 162A10019X DVI connector from Conec will make secure connections for all of your serial ports. It has a straight body orientation. This 2-row connector has a single port. It has a maximum voltage rating of 125 V. This socket type connector's 9 contacts that are made out of copper alloy and plated with gold over nickel. This device has a maximum current rating of 7.5 A. 162A10019X is housed in polyester. This DVI connector has an operating temperature of -55 to 125 °C. Its 9 terminals use the solder cup termination method. This product is 31.19 mm long, 12.93 mm tall and 14.6 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

