Illinois Capacitor160224J100D-FCondensateur à film
Cap Film 0.22uF 100V PET 5% (13 X 5 X 11mm) Radial Wound 10mm 125°C
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 0.22uF | |
| 5% | |
| 100VDC|63VAC | |
| PET | |
| Non Inductive Wound|Non Polar|Rugged Plastic Case | |
| Wound | |
| Through Hole | |
| Radial | |
| 10 | |
| 13 X 5 X 11 | |
| Straight | |
| -55 | |
| 125 | |
| 13(Max) | |
| 5(Max) | |
| 11(Max) | |
| 0.8 | |
| 5 | |
| 11(Max) |
The materials used to construct this 160224J100D-F plastic film capacitor from Cornell Dubilier gives it the right characteristics to smooth out voltages and improve signals in electronic circuits. It can withstand a voltage of 100 VDC|63VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. Its capacitance value is 0.22uF. The 160224J100D-F polypropylene film capacitor has a radial termination style. It has a tolerance of 5%. This product is 13(Max) mm long, 11(Max) mm tall and 5(Max) mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

