Littelfuse15KPA18ASuppresseur de tension transitoire (TVS)
TVS Diode Single Uni-Dir 18V 15KW 2-Pin Case P-600 Ammo
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 20.11 | |
| 30.9 | |
| 18 | |
| 488.7 | |
| 5000 | |
| 50 | |
| 15000 | |
| -55 | |
| 175 | |
| Ammo | |
| Diamètre | 9.1(Max) mm |
| Installation | Through Hole |
| Longueur du paquet | 9.1(Max) mm |
| Carte électronique changée | 2 |
| Conditionnement du fournisseur | Case P-600 |
| 2 | |
| Forme de sonde | Through Hole |
Do not risk expensive equipment and machinery from surges with this 15KPA18A TVS diode from Littelfuse. Its peak pulse power dissipation is 15000 W. Its test current is 50 mA. This device's maximum clamping voltage is 30.9 V and minimum breakdown voltage is 20.11 V. Its maximum leakage current is 5000 μA. This TVS diode has an operating temperature range of -55 °C to 175 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

