10-25% de reduction
Pomona Electronics1581-3Équipement de test de raccordement électronique
Conn Banana F 1 POS ST Panel Mount 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8535.90.80.60 | |
| Automotive | No |
| PPAP | No |
| Banana | |
| F | |
| Straight | |
| 1 | |
| 1 | |
| 15 | |
| Panel Mount | |
| 115 | |
| 12.7 | |
| 30.99 | |
| 12.7 |
The easy-to-use banana jack 1581-3 test terminal block from Pomona makes it possible to test any abnormal connections your application may have. This F connector's a single contact that is made out of brass and plated with nickel. This connector has a single port. It has a straight body orientation. It has a female type gender. This device has a maximum current rating of 15 A. This test terminal block has a maximum operating temperature of 115 °C. 1581-3 is housed in orange polycarbonate. This product is 30.99 mm long and 12.7 mm tall with a diameter of 12.7 mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
