Vishay157B102MXGradateurs de résistance, de potentiomètres et de rhéostats
Res Conductive Plastic POT 1K Ohm 20% 1W 1(Elec)/1(Mech)Turns 6.34mm (22.23 X 34.16mm) Turret Panel Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 1K | |
| 20% | |
| 1 | |
| Conductive Plastic | |
| -55 | |
| 125 | |
| ±600 | |
| Lin | |
| Turret | |
| Top | |
| 6.34 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 340 | |
| 1 | |
| 360 | |
| 5000000 | |
| 1 | |
| 22.23 | |
| 34.16 | |
| 14 | |
| Panel Mount |
Are you looking for a way to calibrate resistance and optimize your circuit? Then this 157B102MX potentiometer from Vishay is your solution! This part has a power rating of 1 W. This product has a resistance value of 1K Ohm. Its temperature coefficient is ±600 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -55 to 125 °C. This product is 34.16 mm tall with a diameter of 22.23 mm. This device utilizes conductive plastic technology. The 157B102MX part has a turret termination style. It has a tolerance of 20%.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

