PHOENIX CONTACT1557808Sensor Accessories
Sensor/actuator flush-type socket, 8-pos., with straight THR solder connection
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Sensor/Actuator Flush Type Socket |
Use this sensor actuator 1557808 connector from Phoenix Contact to connect peripherals to your device. It has a receptacle type gender. This female connector's 8 contacts that are made out of brass and plated with gold. It has a straight body orientation. This device has a maximum current rating of 2 A. This circular connector has an operating temperature of -25 to 85 °C. This product is 19.5 mm tall. It uses the solder termination method.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

