PHOENIX CONTACT1553653Sensor Accessories
Bus system connector, Ethernet CAT5 (1 Gbps), 8-position, shielded, Plug angled M12, A-coded, Insulation displacement connection, knurl material: Nickel-plated brass, external cable diameter 4 mm to 8 mm
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Connector |
Make a solid connection with this m12 circular 1553653 connector from Phoenix Contact. It has a right angle body orientation. It has a plug type gender. This plug connector's 8 contacts that are made out of bronze and plated with gold over nickel. This device has a maximum current rating of 1.75 A. This circular connector has an operating temperature of -40 to 85 °C. This product is 50 mm long and 41 mm deep with a diameter of 19 mm. It uses the screw termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

