Vishay152D476X9035R2BCondensateur au tantale massif
Cap Tant Solid 47uF 35V 10% (7.34 X 17.42mm) Axial 125°C Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 47uF | |
| 10% | |
| 35VDC | |
| 10 | |
| Polar | |
| 6 | |
| No | |
| Hermetic | |
| Sleeved | |
| No | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 7.34 X 17.42 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bulk | |
| 20.88 | |
| 17.42 | |
| 7.34 | |
| 0.64 |
Compared to other capacitors, this 152D476X9035R2B tantalum solid capacitor from Vishay provides a higher capacitance per volume, as well as a lower footprint design. It can withstand a voltage of 35 VDC. Its leakage current is 10 μA. This solid capacitor has a maximum operating temperature of 125 °C. The 152D476X9035R2B solid capacitor has an axial termination style. It has a tolerance of 10%. This product is 17.42 mm long with a diameter of 7.34 mm. Its capacitance value is 47uF.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.