HARTING15120122601000Embases de raccordement et réceptacles PCB
Conn Shrouded Header (4 Sides) HDR 12 POS 1.27mm Solder ST Top Entry SMD har-flex® T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 12 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 3.125 | |
| 1.7 | |
| 1000 | |
| 25 | |
| -55 | |
| 125 | |
| 500 | |
| Tape and Reel | |
| 547 | |
| 12.7 | |
| 7.4 | |
| 8.1 | |
| har-flex® | |
| Surface Mount |
This shrouded 15120122601000 header connector from Harting reduces the possibility of accidentally shorting pins when a board is being used. This M connector's 12 contacts that are made out of copper alloy and plated with gold over palladium nickel. It has a straight body orientation. This is a 2-row connector. It has a male type gender. Its pitch is 1.27 mm. This device has a maximum current rating of 1.7 A. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 12.7 mm long, 8.1 mm tall and 7.4 mm deep. This connector has an operating temperature of -55 to 125 °C. 15120122601000 is housed in black liquid crystal polymer. It uses the solder termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

