Vishay150D475X9035B2BE3Condensateur au tantale massif

Cap Tant Solid 4.7uF 35V 10%( 4.7 X 12.04mm) Axial 125°C Bulk

The low leakage current characteristic of this 150D475X9035B2BE3 solid tantalum capacitor from Vishay makes it suitable for sample and hold circuit applications. It can withstand a voltage of 35 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 1 μA. The 150D475X9035B2BE3 solid capacitor has an axial termination style. It has a tolerance of 10%. Its capacitance value is 4.7uF. This product is 12.04 mm long with a diameter of 4.7 mm.

47 pièces: Livraison en 4 jours

    Total$60.40Price for 10

    • Livraison en 4 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Israël
      • In Stock: 47 pièces
      • Price: $6.040

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.