Mill-Max150-10-628-00-106000Prise de raccordement
Conn DIP Socket HDR 28 POS 1.54mm Solder ST SMD Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| DIP Socket | |
| HDR | |
| 28 | |
| 2 | |
| 1.54 | |
| Solder | |
| Straight | |
| 150VDC|100VAC | |
| -55 | |
| 125 | |
| Tube | |
| 35.56 | |
| 17.78 | |
| 8.4 | |
| Surface Mount |
Expand your design options with this dip socket 150-10-628-00-106000 connector socket from Mill-Max Mfg. Corp. that will give you a strong and tight connection for multiples wires on a cable. This HDR connector's 28 contacts that are made out of brass alloy and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. It has a header type gender. Its pitch is 1.54 mm. It has a maximum voltage rating of 150 VDC|100VAC. 150-10-628-00-106000 is housed in polychlorinated terphenyl. It is insulated with polychlorinated terphenyl. It uses the solder termination method. This product is 35.56 mm long, 8.4 mm tall and 17.78 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
