CONEC15-002213Raccordement D ultra-miniaturisé
Conn D-Sub PIN 44 POS Solder RA Thru-Hole 44 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 44 | |
| 44 | |
| 1 | |
| 3 | |
| Solder | |
| Right Angle | |
| PIN | |
| 3 | |
| 60V | |
| 10 | |
| -25 | |
| 105 | |
| 50 | |
| Zinc Die Cast | |
| Nickel | |
| B | |
| No | |
| 61.4 | |
| 21.1 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
The ip67 d-sub 15-002213 DVI connector from Conec is ideal for communicating with any serial connections you have. This 3-row connector has a single port. It has a right angle body orientation. Its 44 terminals use the solder termination method. This product is 21.1 mm tall.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

