PHOENIX CONTACT1439900Sensor Accessories

Sensor/actuator flush-type connector, socket, 4-pos., M12 SPEEDCON, A-coded, shielded, rear/screw mounting with M12 thread, with polarity protection, with angled solder connection

Connect your circular inputs with this sensor actuator 1439900 connector from Phoenix Contact. It has a plug type gender. It has a right angle body orientation. This female connector's 4 contacts that are made out of brass and plated with gold. Its shell size arrangement has nickel plating. This device has a maximum current rating of 4 A. It uses the solder termination method. This product is 19.2 mm long and 26.29 mm deep with a diameter of 16.4 mm. This circular connector has an operating temperature of -25 to 85 °C.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    14 semaines
    • Price: $22.24
    1. 1+$22.24

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.