PHOENIX CONTACT1436550Sensor Accessories

Bus System Flush-Type Connector, Socket, Ethernet, 4-Pos., M12 Speedcon, Shielded, D-Coded, Rear/Screw Mounting With M12 Thread, With Polarity Protection, With Angled Solder Connection

The m12 circular 1436550 connector from Phoenix Contact is the best way to connect any inputs you need for your application. This socket type connector's 4 contacts that are made out of brass and plated with gold. It has a right angle body orientation. It has a receptacle type gender. This device has a maximum current rating of 4 A. It uses the solder termination method. This product is 19.2 mm long, 15.9 mm tall and 26.29 mm deep. This circular connector has an operating temperature of -25 to 85 °C.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    2 semaines
    • Price: $22.24
    1. 1+$22.24

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.