HARTING14310315102000Blocs de raccordement de terminaux

Conn Spring Cage Terminal Block F 3 POS 3.81mm Push-In Cage Clamp RA Cable Mount 11A har-flexicon® Bulk

This spring cage terminal block 14310315102000 PCB terminal block from Harting will join multiple circuits by connecting to the bare wire. This F connector's 3 contacts that are made out of copper alloy and plated with tin. It has a right angle body orientation. This is a 1-row connector. Its pitch is 3.81 mm. It has a female type gender. It has a maximum voltage rating of 300 V. This device has a maximum current rating of 11 A. 14310315102000 is housed in polyamide/polyphthalamide. This product is 11.43 mm long, 11.5 mm tall and 20.75 mm deep. This quick disconnect terminal has an operating temperature of -40 to 110 °C. Its wire is 14-30 AWG.

Import TariffMay apply to this part

50 pièces: Livraison en 2 jours

    Total$77.00Price for 50

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 50 pièces
      • Price: $1.54

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.