HARTING14120214002000Embases de raccordement et réceptacles PCB

Conn Wire to Board HDR 2 POS 3.5mm Solder RA Side Entry Thru-Hole har-flexicon® Bulk

Reduce safety concerns with this wire to board 14120214002000 header connector from Harting which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This M connector's 2 contacts that are made out of copper alloy and plated with tin. It has a right angle body orientation. Its pitch is 3.5 mm. This is a 1-row connector. It has a maximum voltage rating of 300 V. It has a male type gender. This device has a maximum current rating of 11 A. It uses the solder termination method. This connector has an operating temperature of -40 to 110 °C. This product is 8 mm long, 7.25 mm tall and 9.2 mm deep. 14120214002000 is housed in black polyamide/polyphthalamide.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.