HARTING14110713002000Embases de raccordement et réceptacles PCB
Conn Shrouded Header M 7 POS 2.54mm Solder RA Side Entry SMD har-flexicon® Reel
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header | |
| M | |
| 7 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Dual Slot | |
| 6 | |
| 160V | |
| 1000 | |
| -40 | |
| 125 | |
| Reel | |
| 23.09 | |
| 7 | |
| 5 | |
| har-flexicon® | |
| Surface Mount |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this shrouded 14110713002000 header connector from Harting on your PCB today! This M connector's 7 contacts that are made out of copper alloy and plated with tin. It has a maximum voltage rating of 160 V. It has a male type gender. Its pitch is 2.54 mm. This is a 1-row connector. It has a right angle body orientation. This device has a maximum current rating of 6 A. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This connector has an operating temperature of -40 to 125 °C. This product is 23.09 mm long, 5 mm tall and 7 mm deep. It uses the solder termination method. 14110713002000 is housed in black liquid crystal polymer.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

