HARTING14110410002000Embases de raccordement et réceptacles PCB
Conn Shrouded Header M 4 POS 1.27mm Solder RA Side Entry SMD har-flexicon® Reel
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header | |
| M | |
| 4 | |
| 1 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| 2 | |
| 16V | |
| 1000 | |
| -40 | |
| 125 | |
| Reel | |
| 1.218 | |
| 10.13 | |
| 10.35 | |
| 3.52 | |
| har-flexicon® | |
| Surface Mount |
Support physical configuration options for jumper posts by mounting this shrouded 14110410002000 header connector from Harting. This M connector's 4 contacts that are made out of copper alloy and plated with nickel. It has a male type gender. It has a maximum voltage rating of 16 V. It has a right angle body orientation. This is a 1-row connector. Its pitch is 1.27 mm. This device has a maximum current rating of 2 A. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It uses the solder termination method. This product is 10.13 mm long, 3.52 mm tall and 10.35 mm deep. This connector has an operating temperature of -40 to 125 °C. 14110410002000 is housed in black liquid crystal polymer.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

