HARTING14110313001000Embases de raccordement et réceptacles PCB

Conn Shrouded Header M 3 POS 2.54mm Solder ST SMD har-flexicon® Reel

Harting brings you their shrouded 14110313001000 header connector, an important safety tool for protecting your electronic components from accidental damage. This M connector's 3 contacts that are made out of copper alloy and plated with tin. It has a straight body orientation. This is a 1-row connector. It has a maximum voltage rating of 160 V. It has a male type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 6 A. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 12.93 mm long, 6.45 mm tall and 5.9 mm deep. This connector has an operating temperature of -40 to 125 °C. 14110313001000 is housed in black liquid crystal polymer. It uses the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    8 semaines
    • Price: $376.85
    1. 1+$376.85
    2. 10+$373.08
    3. 25+$369.35
    4. 50+$365.66
    5. 100+$362.00
    6. 250+$358.38
    7. 500+$354.80
    8. 1000+$351.25
    9. 5000+$347.74

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.