HARTING14020315101000Blocs de raccordement de terminaux

Conn Terminal Block 3 POS 3.81mm Spring Clamp ST Thru-Hole 10A har-flexicon® Bulk

 

Banner Image
Device Programming Services
Delivering quality device programming services at scale.
Connect test equipment together with other components by using this 14020315101000 PCB terminal block from Harting. This is a 1-row connector. Its pitch is 3.81 mm. It has a maximum voltage rating of 300 V. It has a straight body orientation. 14020315101000 is housed in polyamide/polyphthalamide. This device has a maximum current rating of 10 A. Its wire is 16-30 AWG. It uses the solder termination method. This product is 14.85 mm tall. This quick disconnect terminal has an operating temperature of -40 to 110 °C.

Import TariffMay apply to this part

80 pièces: Prêt à être expédié le lendemain

    Total$98.95Price for 55

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      1345+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Italie
      • In Stock: 80 pièces
      • Price: $1.799

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.