Les plus vendues

Murata Power Solutions13R226CInducteur plombé

Inductor General Purpose Wirewound 22mH 10% 1KHz 70mA 48Ohm DCR RDL Carton

This general purpose 13R226C leaded inductor from Murata Power Solutions is convenient and easily removable. This part has a pitch of 5 mm. This leaded inductor has an operating temperature range of -40 °C to 85 °C. Its test frequency is 1K Hz. This device utilizes wirewound technology. This product is 13.5 mm tall with a diameter of 9.5 mm. It has an inductance of 22m H. It has a tolerance of 10%. This leaded inductor has a maximum DC current of 70m A with a maximum resistance of 48 Ohm.

Import TariffMay apply to this part

47 pièces: Prêt à être expédié le lendemain

    Total$0.42Price for 1

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2218+
      Manufacturer Lead Time:
      10 semaines
      Country Of origin:
      Chine
      • In Stock: 47 pièces
      • Price: $0.4172

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.