Vishay135D397X0015F6Condensateur humide au tantale
Cap Tant Wet 390uF 15V 20% (7.93 X 17.88mm) Axial 2.5 Ohm 200°C Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 390uF | |
| 20% | |
| 15VDC | |
| 2.5 | |
| Standard | |
| 1.45 | |
| 3 | |
| Polar | |
| Hermetic | |
| Sleeved - High Temp | |
| Yes | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 7.93 X 17.88 | |
| -55 | |
| 200 | |
| Tray | |
| 24.23 | |
| 17.88(Max) | |
| 6.2 | |
| 7.93(Max) | |
| 0.64 |
This 135D397X0015F6 wet tantalum capacitor from Vishay has on average three times the capacitance by volume than its aluminum counterpart due to higher dielectric constant and dielectric strength. It can withstand a voltage of 15 VDC. Its leakage current is 3 μA. This wet slug tantalum capacitor has a maximum operating temperature of 200 °C. This component comes in tray packaging, useful for fast picking and placing of your parts. This product is 17.88(Max) mm long with a diameter of 7.93(Max) mm. It has a tolerance of 20%. The 135D397X0015F6 wet slug tantalum capacitor has an axial termination style. Its capacitance value is 390uF.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

