Vishay135D337X9050K2Condensateur humide au tantale
Cap Tant Wet 330uF 50V 10% (10.32 X 28.6mm) Axial 1.5 Ohm 200°C Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| Automotive | No |
| PPAP | No |
| 330uF | |
| 10% | |
| 50VDC | |
| 1.5 | |
| Standard | |
| 1.9 | |
| 9 | |
| Polar | |
| Hermetic | |
| Sleeved | |
| Yes | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 10.32 X 28.6 | |
| -55 | |
| 200 | |
| Tray | |
| 34.95 | |
| 28.6(Max) | |
| 17.7 | |
| 10.32(Max) | |
| 0.64 |
High dielectric strength allows this 135D337X9050K2 wet tantalum capacitor from Vishay to be constructed by extremely thin layers of tantalum pentoxide deposited directly on the capacitor's electrodes. It can withstand a voltage of 50 VDC. This wet slug tantalum capacitor has a maximum operating temperature of 200 °C. Its leakage current is 9 μA. The item will be shipped in tray orientation. Its capacitance value is 330uF. This product is 28.6(Max) mm long with a diameter of 10.32(Max) mm. The 135D337X9050K2 wet slug tantalum capacitor has an axial termination style. It has a tolerance of 10%.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

