| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| 2 | |
| 4 | |
| < 5 | |
| -60 | |
| 300 | |
| 5000 | |
| 1500 to 6000 | |
| ±10 | |
| ±10 to ±15 | |
| Temperature Measurement|Temperature Control | |
| 2 | |
| 4.6 | |
| Axial | |
| Through Hole |
This 135-502FAG-J01 thermistor from Honeywell will extract important temperature information in terms of analog information. This part has a minimum operating temperature of -60 °C and a maximum of 300 °C. It has 2 terminals. This product is 4.6 mm long with a diameter of 2 mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.