Molex1300350061Connecteur circulaire
Conn Power M/F/M 15 POS Solder T Style Cable Mount 15 Terminal 3 Port
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.80.00 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Circular | |
| PL | |
| 5 | |
| Thermoplastic Elastomer | |
| Gray | |
| 8/Contact | |
| 844 | |
| 30VDC | |
| -20 | |
| 80 | |
| IP67 | |
| 69.6 | |
| 28.6 | |
| 53.9 |
Easily connect a power supply to a circuit with this 1300350061 power connector from Molex. This M/F/M connector's 15 contacts that are made out of copper alloy and plated with gold over nickel. It has a tee style body orientation. It has a maximum voltage rating of 30 VDC. This connector has 3 ports. 1300350061 is housed in thermoplastic elastomer. This device has a maximum current rating of 8 A/contact. Its 15 terminals use the solder termination method. This product is 71.9 mm long, 28.6 mm tall and 71.9 mm deep. This power connector has a minimum operating temperature of -20 °C and a maximum of 80 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

