Murata Power Solutions12LRS154CInducteur plombé
Inductor Power Shielded Wirewound 150uH 15% 10KHz 1A 350mOhm DCR Pin Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 150u | |
| 15% | |
| 10K | |
| 1 | |
| 1 | |
| 0.35 | |
| Through Hole | |
| Pin | |
| 5 | |
| 4 | |
| -40 | |
| 85 | |
| Carton | |
| 10.5 | |
| 8.5 |
This power 12LRS154C leaded inductor from Murata Power Solutions is available for both power applications and RF applications. This part has a pitch of 5 mm. This leaded inductor has an operating temperature range of -40 °C to 85 °C. This product is 8.5 mm tall with a diameter of 10.5 mm. It has a tolerance of 15%. This device utilizes wirewound technology. It has an inductance of 150u H. Its test frequency is 10K Hz. This leaded inductor has a maximum DC current of 1 A with a maximum resistance of 350m Ohm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
