Weidmuller1281960000Blocs de raccordement de terminaux

Conn Terminal Block F 4 POS 5.08mm Clamp ST Cable Mount 10A Box

This 1281960000 PCB terminal block manufactured from Weidmuller will bridge different sections of wires together. This F connector's 4 contacts that are made out of bronze powder and plated with tin. It has a maximum voltage rating of 300 V. It has a straight body orientation. It has a female type gender. This is a 1-row connector. Its pitch is 5.08 mm. This device has a maximum current rating of 10 A. 1281960000 is housed in polybutylene terephthalate. Its wire is 12-26 AWG. This product is 20.32 mm long, 15.2 mm tall and 20 mm deep. This quick disconnect terminal has an operating temperature of -25 to 120 °C. It uses the crimp termination method.

87 pièces: Livraison en 2 jours

    Total$63.12Price for 24

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 87 pièces
      • Price: $2.63

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.